The HA17431GPA is an industrial voltage reference with a nominal supply voltage of 10V and a temperature grade of industrial. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 2.5V to 40V. The device is packaged in a 3-pin TO-92 package and has a single output.
Renesas HA17431GPA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 10 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17431GPA to view detailed technical specifications.
No datasheet is available for this part.