Renesas HA17431GUPTL-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17431GUPTL-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.