Renesas HA17431HLP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17431HLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.