Two-terminal voltage reference IC, providing a stable 2.5V nominal output with a ±0.025V tolerance. This surface-mount component features a 1-output configuration and is housed in a compact, rectangular plastic package with a 1.5mm terminal pitch. Designed for operation between -20°C and 85°C, it offers a maximum seated height of 1.6mm and a body width of 2.5mm.
Renesas HA17431HUP technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PSSO-F3 |
| JESD-609 Code | e0 |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 2.525V |
| Min Output Voltage | 2.475V |
| Nominal Output Voltage | 2.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 1.5mm |
| Terminal Position | SINGLE |
| Trim/Adjustable Output | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17431HUP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.