Renesas HA17431PAJ-E technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| JESD-609 Code | e2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.55V |
| Min Output Voltage | 2.44V |
| Moisture Sensitivity Level | 1 |
| Nominal Output Voltage | 2.495V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | TO-92 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Temp Coef of Voltage-Max | 114.515ppm/°C |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Copper |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| Trim/Adjustable Output | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17431PAJ-E to view detailed technical specifications.
No datasheet is available for this part.