Two-terminal voltage reference IC with a nominal output voltage of 2.495V, adjustable between 2.44V and 2.595V. Features a maximum output current of 150mA and a temperature coefficient of voltage up to 64.892ppm/°C. Housed in a compact, rectangular, surface-mount PSSO3 (SC-62, MICROPAK-3) plastic package with tin-plated flat terminals on a 1.5mm pitch. Operating temperature range is -20°C to 85°C.
Renesas HA17431UA technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PSSO-F3 |
| JESD-609 Code | e0 |
| Length | 4.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 150mA |
| Max Output Voltage | 2.595V |
| Min Output Voltage | 2.44V |
| Nominal Output Voltage | 2.495V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Equivalence Code | TO-243 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 64.892ppm/°C |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 1.5mm |
| Terminal Position | SINGLE |
| Trim/Adjustable Output | No |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17431UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.