Two-terminal voltage reference IC, providing a stable 2.5V output with a tolerance of ±0.025V. This surface-mount component features a low-profile plastic package with gull-wing terminals on a 0.95mm pitch. Operating across a temperature range of -20°C to 85°C, it supports a maximum output current of 50mA. The bipolar technology ensures reliable performance in a compact rectangular outline.
Renesas HA17431VLP technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.4mm |
| JESD-30 Code | R-PDSO-G5 |
| JESD-609 Code | e6 |
| Length | 2.95mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.525V |
| Min Output Voltage | 2.475V |
| Nominal Output Voltage | 2.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | TO-236 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 114.286ppm/°C |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.95mm |
| Terminal Position | DUAL |
| Trim/Adjustable Output | No |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17431VLP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.