Renesas HA17431VLTP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA17431VLTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.