This two-terminal voltage reference IC provides a stable 2.5V nominal output, with a range of 2.475V to 2.525V. Designed for industrial temperature ranges from -40°C to 85°C, it supports a maximum output current of 50mA. The component features a TO-92 cylindrical package with bottom-mounted, wire terminals on a 1.27mm pitch. Built with bipolar technology, this non-surface mount device offers a temperature coefficient of voltage up to 114.286ppm/°C.
Renesas HA17431VPJ technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| JESD-609 Code | e0 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.525V |
| Min Output Voltage | 2.475V |
| Nominal Output Voltage | 2.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | TO-92 |
| Package Equivalence Code | SIP3,.1,50 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 114.286ppm/°C |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Wire |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Trim/Adjustable Output | No |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17431VPJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.