The HA17432HLTP is a voltage reference from Renesas with a maximum operating temperature of 85°C. It has 3 terminals and a dual terminal position. The JEDEC package code is R-PDSO-G3, with dimensions of 1.5mm width and 2.9mm length. It has 1 function and 1 output.
Renesas HA17432HLTP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G3 |
| Width | 1.5 |
| Length | 2.9 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17432HLTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.