Two-terminal voltage reference IC offering a nominal 2.5V output with a ±0.025V tolerance. This surface-mount component features a 50mA maximum output current and operates within a -20°C to 85°C temperature range. Housed in a compact LSSOP package with a 0.95mm terminal pitch, it utilizes bipolar technology and has a maximum seated height of 1.3mm.
Renesas HA17432VLTP technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.3mm |
| JESD-30 Code | R-PDSO-G3 |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 50mA |
| Max Output Voltage | 2.525V |
| Min Output Voltage | 2.475V |
| Moisture Sensitivity Level | 1 |
| Nominal Output Voltage | 2.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | TO-236 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Peak Reflow Temperature (Cel) | 225°C |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temp Coef of Voltage-Max | 114.286ppm/°C |
| Temperature Grade | OTHER |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.95mm |
| Terminal Position | DUAL |
| Trim/Adjustable Output | No |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17432VLTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.