Dual operational amplifier featuring a voltage-feedback architecture. This bipolar IC offers a minimum voltage gain of 10000 and a slew rate of 0.6V/µs. It operates with nominal supply voltages of ±15V, with limits up to ±18V. The device is housed in an 8-pin small outline package (SOP) with gull wing terminals, suitable for surface mounting. Key specifications include a maximum input offset voltage of 9mV and a common-mode reject ratio of 90dB.
Renesas HA17458F technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 1.1uA |
| Bias Current-Max (IIB) @25C | 500nA |
| Common-mode Reject Ratio-Nom | 90dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 2.03mm |
| Input Offset Voltage-Max | 9mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 4.85mm |
| Low-Bias | No |
| Low-Offset | No |
| Max Operating Temperature | 75°C |
| Micropower | No |
| Min Operating Temperature | -20°C |
| Neg Supply Voltage Limit-Max | -18V |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 2 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power | No |
| Power Supplies | +-15V |
| Programmable Power | No |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 0.6V/µs |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 10000 |
| Wideband | No |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17458F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.