Dual Operational Amplifier, featuring a voltage-feedback architecture, offers two independent amplifier functions within an 8-terminal PDSO8 package. It operates across a commercial extended temperature range from -20°C to 75°C, with a nominal supply voltage of ±15V and a maximum limit of ±18V. Key performance specifications include a maximum input offset voltage of 9000µV, a nominal slew rate of 0.6V/µs, and a minimum voltage gain of 10000. The component exhibits an average bias current maximum of 1.1µA, with a bias current maximum of 0.5µA at 25°C, and a nominal common-mode reject ratio of 90dB.
Renesas HA17485FP technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 1.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 10000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -18 |
| Micropower | NO |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17485FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.