Renesas HA17524P technical specifications.
| Control Mode | VOLTAGE-MODE |
| JESD-30 Code | R-PDIP-T16 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 100uA |
| Moisture Sensitivity Level | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP16,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17524P to view detailed technical specifications.
No datasheet is available for this part.