
This is a single-function, bipolar analog IC designed for pulse and rectangular waveform generation. It operates with a supply voltage range of 4.5V to 16V, featuring a nominal 5V supply. The component is housed in a small outline, rectangular plastic package (SOP) with gull wing terminals on a 1.27mm pitch, suitable for surface mounting. It supports a peak reflow temperature of 260°C for a maximum of 20 seconds and operates within a commercial extended temperature range of -20°C to 75°C. The device is RoHS and REACH SVHC compliant.
Renesas HA17555FP-E technical specifications.
| Analog IC - Other Type | PULSE; RECTANGULAR |
| Height - Seated (Max) | 2.03mm |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e4 |
| Length | 4.85mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 16V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17555FP-E to view detailed technical specifications.
No datasheet is available for this part.
