This through-hole, dual in-line package (DIP) electronic component is a single-function, bipolar clock generator and synthesizer. It operates with a supply voltage range of 4.5V to 16V, with a nominal 5V, and features a rectangular package body made of plastic with gold terminal finish. The component has a terminal pitch of 2.54mm and is designed for commercial extended temperature grades, with a maximum operating temperature of 75°C and a minimum of -20°C. It is RoHS and REACH SVHC compliant, with a moisture sensitivity level of 1.
Renesas HA17555PS-E technical specifications.
| Analog IC - Other Type | PULSE; RECTANGULAR |
| Height - Seated (Max) | 5.06mm |
| JESD-30 Code | R-PDIP-T8 |
| JESD-609 Code | e4 |
| Length | 9.6mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Supply Voltage-Max (Vsup) | 16V |
| Supply Voltage-Min (Vsup) | 4.5V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17555PS-E to view detailed technical specifications.
No datasheet is available for this part.