Dual operational amplifier IC featuring a voltage-feedback architecture. This commercial extended temperature grade component offers a maximum input offset voltage of 6000 µV and a minimum voltage gain of 19950. It operates with a nominal supply voltage of ±15V, with a maximum limit of ±18V. The device is housed in an 8-terminal PDIP package with a 2.54mm pitch, measuring 7.62mm in width and 9.6mm in length. Frequency compensation is integrated, and it provides a nominal slew rate of 1V/µs.
Renesas HA17558PS technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 19950 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA17558PS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.