Single, bipolar operational amplifier IC featuring a voltage-feedback architecture. This through-hole component offers a minimum voltage gain of 10,000 and a maximum bias current of 500nA at 25°C. It operates with nominal supply voltages of ±15V, with a maximum limit of 18V, and is housed in an 8-pin plastic DIP package. Frequency compensation is integrated, and the device is RoHS compliant, suitable for commercial temperature grades from -20°C to 70°C.
Renesas HA17741 technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 500nA |
| Frequency Compensation | YES |
| Input Offset Voltage-Max | 9mV |
| JESD-30 Code | R-PDIP-T8 |
| Low-Offset | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Moisture Sensitivity Level | 1 |
| Neg Supply Voltage-Nom (Vsup) | -15V |
| Number of Functions | 1 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Equivalence Code | DIP8,.3 |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Power Supplies | +-15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Supply Voltage Limit-Max | 18V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 10000 |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17741 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.