The HA178L02UA is a 3-output fixed regulator from Renesas with a nominal output voltage of 2.5V and a maximum output current of 0.15A. It features a fixed adjustment type and operates within a temperature range of 0°C to 125°C. The device has a maximum input voltage of 35V and a maximum line regulation of 0.095%. It is packaged in a R-PSSO-F3 package type.
Renesas HA178L02UA technical specifications.
| Number of Terminals | 3 |
| JEDEC Package Code | R-PSSO-F3 |
| Pin Count | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 2.5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.095 |
| Load Regulation-Max | 0.05 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA178L02UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.