Renesas HA178L05 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 20 |
| Input Voltage-Min | 7 |
| Output Voltage1-Min | 4.68 |
| Output Voltage1-Max | 5.32 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 8 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.2 |
| Load Regulation-Max | 0.06 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA178L05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.