5V fixed positive linear voltage regulator with a 150mA output current capability. Features a 5V nominal output voltage with a tolerance of ±5% (4.8V to 5.2V) and a maximum input voltage of 20V, with a minimum recommended input of 7V. Dropout voltage is 1.7V nominal. Housed in a compact, rectangular plastic surface-mount package (SC-62, PSSO3) with dimensions of 4.5mm length, 2.5mm width, and 1.6mm height. Operating temperature range is 0°C to 125°C.
Renesas HA178L05UA technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.7V |
| Height - Seated (Max) | 1.6mm |
| Input Voltage Absolute-Max | 35V |
| JESD-30 Code | R-PSSO-F3 |
| JESD-609 Code | e0 |
| Length | 4.5mm |
| Line Regulation-Max | 0.15% |
| Load Regulation-Max | 0.06% |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 150mA |
| Output Voltage1-Max | 5.2V |
| Output Voltage1-Min | 4.8V |
| Output Voltage1-Nom | 5V |
| Package Body Material | Plastic |
| Package Equivalence Code | TO-243 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 1.5mm |
| Terminal Position | SINGLE |
| Voltage Tolerance-Max | 5% |
| Width | 2.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA178L05UA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.