Renesas HA178L12A-E technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Input Voltage-Max | 27 |
| Input Voltage-Min | 14.5 |
| Output Voltage1-Min | 11.5 |
| Output Voltage1-Max | 12.5 |
| Output Current1-Max | 0.15 |
| Operating Temperature TJ-Max | 125 |
| Output Voltage1-Nom | 12 |
| Operating Temperature TJ-Min | 0 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA178L12A-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.