The HA178L15A is a 3-pin linear voltage regulator from Renesas, offering a fixed output voltage of 15V with a tolerance of 5%. It can handle a maximum output current of 0.15A and has a dropout voltage of 1.7V. The device operates within a temperature range of 0°C to 125°C and is suitable for applications requiring a stable voltage supply. The HA178L15A is available in a TO-92 package, making it suitable for surface mount applications.
Renesas HA178L15A technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-XBCY-T3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 17.5 |
| Output Voltage1-Min | 14.4 |
| Output Voltage1-Max | 15.6 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.7 |
| Output Voltage1-Nom | 15 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.3 |
| Load Regulation-Max | 0.15 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA178L15A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.