This fixed positive single output standard regulator is a surface-mount linear voltage regulator with a 15V nominal output voltage and a maximum output current of 150mA. It operates with an input voltage range of 17.5V to 30V and features a tight output voltage tolerance of ±5%. The component is housed in a rectangular, plastic surface-mount package with a terminal pitch of 1.5mm, a width of 2.5mm, a length of 4.5mm, and a maximum seated height of 1.6mm. It is RoHS compliant, has a moisture sensitivity level of 1, and an operating temperature range of 0°C to 125°C.
Renesas HA178L15UA-TL-E technical specifications.
| Height - Seated (Max) | 1.6mm |
| JESD-30 Code | R-PSSO-F3 |
| JESD-609 Code | e6 |
| Length | 4.5mm |
| Max Input Voltage | 30V |
| Min Input Voltage | 17.5V |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 150mA |
| Output Voltage1-Max | 15.75V |
| Output Voltage1-Min | 14.25V |
| Output Voltage1-Nom | 15V |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Pitch | 1.5mm |
| Terminal Position | SINGLE |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Voltage Tolerance-Max | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA178L15UA-TL-E to view detailed technical specifications.
No datasheet is available for this part.