Quad operational amplifier featuring a voltage-feedback architecture. This micropower IC offers a minimum voltage gain of 5600 and a slew rate of 0.19V/µs. It operates from a nominal supply voltage of 15V, with a maximum limit of 32V, and a maximum supply current of 2mA. The device is housed in a 14-pin SOP package with a 1.27mm terminal pitch, measuring 8.65mm in length and 3.95mm in width, with a maximum seated height of 1.75mm. It supports an industrial temperature grade, ranging from -40°C to 85°C, and is RoHS and REACH SVHC compliant.
Renesas HA17902ARP technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 500nA |
| Bias Current-Max (IIB) @25C | 500nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 1.75mm |
| Input Offset Voltage-Max | 7mV |
| JESD-30 Code | R-PDSO-G14 |
| Length | 8.65mm |
| Low-Offset | No |
| Max Operating Temperature | 85°C |
| Max Supply Current | 2mA |
| Micropower | Yes |
| Min Operating Temperature | -40°C |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Power Supplies | 15V |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Slew Rate | 0.19V/µs |
| Supply Voltage Limit-Max | 32V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Voltage Gain-Min | 5600 |
| Width | 3.95mm |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA17902ARP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.