Quad operational amplifier featuring a 0.19V/µs slew rate and 80dB common-mode rejection ratio. Maximum input offset voltage is 8mV with a maximum average bias current of 500nA. This bipolar IC operates from a nominal 15V supply, with a maximum supply voltage limit of 28V, and is housed in a 14-pin PDSO (SOP) surface-mount package with gull-wing terminals. Suitable for commercial extended temperature ranges from -20°C to 75°C.
Renesas HA17902FP technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 500nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Height - Seated (Max) | 2.2mm |
| Input Offset Voltage-Max | 8mV |
| JESD-30 Code | R-PDSO-G14 |
| Length | 10.06mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Slew Rate | 0.19V/µs |
| Supply Voltage Limit-Max | 28V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17902FP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.