Quad operational amplifier featuring a voltage-feedback architecture and bipolar technology. This micropower IC offers a minimum voltage gain of 5600 and a slew rate of 0.19V/µs. It operates from a nominal supply voltage of 15V, with a maximum limit of 28V, and a maximum supply current of 4mA. The device includes frequency compensation and has an input offset voltage maximum of 8mV. Housed in a 14-pin plastic small outline package (SOP) with gull wing terminals on a 1.27mm pitch, it supports surface mounting and operates within an automotive temperature grade from -40°C to 125°C.
Renesas HA17902FPK technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Architecture | VOLTAGE-FEEDBACK |
| Average Bias Current-Max (IIB) | 500nA |
| Bias Current-Max (IIB) @25C | 500nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Frequency Compensation | YES |
| Height - Seated (Max) | 2.2mm |
| Input Offset Voltage-Max | 8mV |
| JESD-30 Code | R-PDSO-G14 |
| JESD-609 Code | e4 |
| Length | 10.06mm |
| Low-Offset | No |
| Max Operating Temperature | 125°C |
| Max Supply Current | 4mA |
| Micropower | Yes |
| Min Operating Temperature | -40°C |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP14,.3 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 15V |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Slew Rate | 0.19V/µs |
| Supply Voltage Limit-Max | 28V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | AUTOMOTIVE |
| Terminal Finish | Gold |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Voltage Gain-Min | 5600 |
| Width | 5.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17902FPK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.