Quad operational amplifier featuring a maximum input offset voltage of 8mV and a typical common-mode rejection ratio of 80dB. This bipolar IC offers a maximum bias current of 500nA and a slew rate of 0.19V/µs. Designed for through-hole mounting in a 14-pin DIP package, it operates within a temperature range of -20°C to 75°C and supports a nominal supply voltage of 15V, with a maximum limit of 28V.
Renesas HA17902P technical specifications.
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Average Bias Current-Max (IIB) | 500nA |
| Common-mode Reject Ratio-Nom | 80dB |
| Height - Seated (Max) | 5.06mm |
| Input Offset Voltage-Max | 8mV |
| JESD-30 Code | R-PDIP-T14 |
| Length | 19.2mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -20°C |
| Number of Functions | 4 |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Shape | Rectangular |
| Package Style | IN-LINEMeter |
| Qualification Status | Not Qualified |
| Slew Rate | 0.19V/µs |
| Supply Voltage Limit-Max | 28V |
| Supply Voltage-Nom (Vsup) | 15V |
| Surface Mount | No |
| Technology | BIPOLAR |
| Temperature Grade | COMMERCIAL EXTENDED |
| Terminal Form | Through Hole |
| Terminal Pitch | 2.54mm |
| Terminal Position | DUAL |
| Width | 7.62mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17902P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.