The HA17903AFP is a dual comparator IC from Renesas, featuring an industrial temperature grade and a 5V supply voltage. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a SOP8 package with a pin count of 8 and a terminal position of dual. The comparator type is industrial and the supply current is maximally 2mA.
Renesas HA17903AFP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4.4 |
| Length | 4.85 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 2 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 36 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Bias Current-Max (IIB) @25C | 0.25 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17903AFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.