BIPOLAR comparator IC featuring an OPEN-COLLECTOR output. Maximum input offset voltage is 5mV with a typical response time of 1300ns. Operates from a 5V nominal supply voltage up to a maximum of 36V, with a maximum supply current of 4mA. Packaged in a rectangular, surface-mount PDSO8 (SOP-8) plastic package with a 1.27mm terminal pitch and gull wing terminals. Industrial temperature grade operation from -40°C to 85°C.
Renesas HA17903FPJ technical specifications.
| Amplifier Type | COMPARATOR |
| Average Bias Current-Max (IIB) | 250nA |
| Bias Current-Max (IIB) @25C | 250nA |
| Height - Seated (Max) | 2.03mm |
| Input Offset Voltage-Max | 5mV |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Length | 4.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Number of Functions | 1 |
| Output Type | OPEN-COLLECTOR |
| Package Body Material | Plastic |
| Package Code | SOP |
| Package Equivalence Code | SOP8,.25 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Power Supplies | 5V |
| Qualification Status | Not Qualified |
| Response Time-Nom | 1300ns |
| RoHS Compliant | No |
| Supply Voltage Limit-Max | 36V |
| Supply Voltage-Nom (Vsup) | 5V |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 1.27mm |
| Terminal Position | DUAL |
| Width | 4.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17903FPJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.