Renesas HA179L05-E technical specifications.
| JESD-30 Code | O-PBCY-T3 |
| JESD-609 Code | e2 |
| Max Input Voltage | 20V |
| Min Input Voltage | 7V |
| Moisture Sensitivity Level | 1 |
| Number of Functions | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Voltage1-Max | 5.25V |
| Output Voltage1-Min | 4.75V |
| Output Voltage1-Nom | 5V |
| Package Body Material | Plastic |
| Package Code | TO-92 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Terminal Finish | Copper |
| Terminal Form | Through Hole |
| Terminal Position | BOTTOM |
| Voltage Tolerance-Max | 5% |
| RoHS | Compliant |
Download the complete datasheet for Renesas HA179L05-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
