Renesas HA179L06U technical specifications.
| Number of Terminals | 3 |
| JEDEC Package Code | R-PSSO-F3 |
| Pin Count | 3 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.15 |
| Voltage Tolerance-Max | 5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 1.3 |
| Output Voltage1-Nom | -6 |
| Operating Temperature TJ-Min | 0 |
| Input Voltage Absolute-Max | 35 |
| Line Regulation-Max | 0.15 |
| Load Regulation-Max | 0.07 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA179L06U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.