Renesas HA179L09PA technical specifications.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-T3 |
| Pin Count | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA179L09PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.