Two-terminal voltage reference IC, featuring a nominal output voltage of 1.24V with a maximum tolerance of 1%. This bipolar analog IC offers a single output and is housed in a compact, rectangular plastic surface-mount package with a low profile and shrink pitch. The device operates within a temperature range of -20°C to 85°C and has a terminal pitch of 0.95mm.
Renesas HA17L431ALTP technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| Height - Seated (Max) | 1.3mm |
| JESD-30 Code | R-PDSO-G3 |
| JESD-609 Code | e0 |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 1.253V |
| Min Output Voltage | 1.227V |
| Nominal Output Voltage | 1.24V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | LSSOP |
| Package Equivalence Code | TO-236 |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCHMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Temperature Grade | OTHER |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Pitch | 0.95mm |
| Terminal Position | DUAL |
| Trim/Adjustable Output | No |
| Voltage Tolerance-Max | 1% |
| Width | 1.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA17L431ALTP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.