The HA17L431LP is a voltage reference IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It features a 5-pin package with a dual terminal position and a JEDEC package code of R-PDSO-G5. The IC has a width of 1.6mm and a length of 2.95mm. It is designed for use in power management applications and is compliant with various temperature grades.
Renesas HA17L431LP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.95 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17L431LP to view detailed technical specifications.
No datasheet is available for this part.