The HA17L432UP is a voltage reference from Renesas with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a single terminal position and a JEDEC package code of R-PSSO-F3. The device measures 2.5mm in width and 4.5mm in length, with a pin count of 3 and a number of functions equal to 1. It is a single-output device with a voltage tolerance of 1.5%.
Renesas HA17L432UP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-F3 |
| Width | 2.5 |
| Length | 4.5 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17L432UP to view detailed technical specifications.
No datasheet is available for this part.