High-performance operational amplifier featuring a 100MHz unity gain bandwidth and 35V/µs slew rate. This voltage-feedback amplifier offers a high input impedance with a maximum bias current of 0.035µA. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C and supports supply voltages up to ±22.5V. The 8-terminal device is housed in an O-MBCY-W8 package.
Renesas HA2-2620-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 3.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.035 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 5 |
| Unity Gain BW-Nom | 100000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22.5 |
| Micropower | NO |
| Slew Rate-Min | 25 |
| Input Offset Current-Max (IIO) | 0.015 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA2-2620-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.