High-speed operational amplifier featuring a voltage-feedback architecture. This 14-terminal, R-PDIP-T14 packaged device offers a nominal supply voltage of ±15V with a maximum supply current of 40mA. Key performance specifications include a nominal slew rate of 350V/µs and a unity gain bandwidth of 70MHz. The amplifier operates within a commercial extended temperature range from 0°C to 75°C.
Renesas HA3-2542-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 40 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 20000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.035 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 70000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -17.5 |
| Micropower | NO |
| Slew Rate-Min | 300 |
| Input Offset Current-Max (IIO) | 0.007 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.