Renesas HA4-5320/883 technical specifications.
| Number of S/H | 1 |
| Acquisition Time | 1us |
| Power Supply Type | Dual |
| Pin Count | 20 |
| Package/Case | CLLCC |
| Package Family Name | LLCC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HA4-5320/883 to view detailed technical specifications.
No datasheet is available for this part.