The HA4314BCA is a 16-terminal dual analog switch from Renesas, operating within a commercial temperature range of 0 to 70 degrees Celsius. It features a QSOP W package with dimensions of 3.9mm in width and 4.89mm in length. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 5.5V and 4.5V, respectively. Additionally, it has a negative supply voltage of -5V. The HA4314BCA is designed for use in interface ICs and analog switches applications.
Renesas HA4314BCA technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA4314BCA to view detailed technical specifications.
No datasheet is available for this part.