Renesas HA5351IP technical specifications.
| Number of S/H | 1 |
| Acquisition Time | 0.1us |
| Power Supply Type | Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HA5351IP to view detailed technical specifications.
No datasheet is available for this part.