Renesas HA7-2640-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.29 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 40 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 50 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -40 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -50 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA7-2640-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.