High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a minimum voltage gain of 1,000,000 and a nominal unity gain bandwidth of 5000 kHz. With a maximum operating temperature of 75°C and a commercial extended temperature grade, it operates within a supply voltage range of ±15V to ±22V. Key specifications include a maximum input offset voltage of 60mV and a nominal slew rate of 10V/µs. The component is housed in an 8-terminal, dual in-line package (DIP) with a JEDEC code of R-GDIP-T8.
Renesas HA7-5127A-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.29 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 60 |
| Average Bias Current-Max (IIB) | 0.006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.04 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 126 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Slew Rate-Min | 7 |
| Input Offset Current-Max (IIO) | 0.035 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA7-5127A-5 to view detailed technical specifications.
No datasheet is available for this part.