High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal supply voltage of ±15V with a maximum operating temperature of 75°C and a minimum of 0°C. Key specifications include a slew rate of 25 V/µs (nominal), a unity gain bandwidth of 100 kHz, and a maximum input offset voltage of 1500 µV. The component is housed in an 8-terminal R-GDIP-T8 package.
Renesas HA7-5221-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.29 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 1500 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 25 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 199526 |
| Unity Gain BW-Nom | 100000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -17.5 |
| Micropower | NO |
| Slew Rate-Min | 15 |
| Input Offset Current-Max (IIO) | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA7-5221-5 to view detailed technical specifications.
No datasheet is available for this part.