
High-performance buffer amplifier IC featuring 110MHz bandwidth and a high slew rate of 1.3V/µs. Delivers high output current for demanding applications. Operates across an industrial temperature range of -40°C to 85°C with a nominal supply voltage of 12V, supporting a wide range up to ±22V. Housed in an 8-terminal, 3.9mm x 4.9mm surface-mount package.
Renesas HA9P5002-9Z technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 10 |
| Slew Rate-Nom | 0.0013 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA9P5002-9Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.