Renesas HAF2017-90L-E technical specifications.
| Package/Case | DPAK |
| Continuous Drain Current (ID) | 20A |
| Gate to Source Voltage (Vgs) | 16V |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Power Dissipation | 50W |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAF2017-90L-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
