P-channel single power MOSFET with a maximum drain current of 12A and a drain-source breakdown voltage of 30V. Features a low drain-source on-resistance of 34mΩ and is designed for switching applications. This METAL-OXIDE SEMICONDUCTOR FET utilizes SILICON for its element material and comes in a rectangular, surface-mount SMALL OUTLINE package (SOP8) with gull-wing terminals. It is RoHS compliant, has a maximum operating temperature of 150°C, and a peak reflow temperature rating of 260°C for 20 seconds.
Renesas HAT1036R-EL-E technical specifications.
| Drain Current-Max (Abs) (ID) | 12A |
| Drain Current-Max (ID) | 12A |
| Drain-source On Resistance-Max | 34mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e6 |
| Max Operating Temperature | 150°C |
| Moisture Sensitivity Level | 1 |
| Number of Elements | 1 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity/Channel Type | P-CHANNEL |
| Power Dissipation-Max (Abs) | 2.5W |
| Pulsed Drain Current-Max (IDM) | 96A |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT1036R-EL-E to view detailed technical specifications.
No datasheet is available for this part.