Renesas HAT1047RWS-E technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | 14A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 3.5nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 12mR |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT1047RWS-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.