Renesas HAT1055RJ-EL-E technical specifications.
| Package/Case | SOP |
| Continuous Drain Current (ID) | -5A |
| Drain to Source Resistance | 76R |
| Drain to Source Voltage (Vdss) | -60V |
| Lead Free | Lead Free |
| RoHS | Compliant |
Download the complete datasheet for Renesas HAT1055RJ-EL-E to view detailed technical specifications.
No datasheet is available for this part.