Renesas HAT2088R technical specifications.
| Drain-source On Resistance-Max | 440mR |
| JESD-30 Code | R-PDSO-G8 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Qualification Status | Not Qualified |
| Surface Mount | Yes |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HAT2088R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.